+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
Wavelength | 940nm | |
LED lens | transparent | |
Viewing angle | 120° | |
Operating voltage | 1.3...2.1V DC | |
Mounting | SMD | |
Dimensions | 2.8x1.2x0.8mm | |
LED current | 100mA | |
LED version | angular | |
Front | flat | |
radiant intensity | 12.5mW/sr |