+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-P32ZTHIR

IR transmitter; 940nm; transparent; 120°; 1.2÷2VDC; SMD; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-P32ZTHIR
TME Symbol:
IN-P32ZTHIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
120°
Operating voltage
1.2...2V DC
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
20mA
Front
flat
radiant intensity
4.5mW/sr
Case - mm
3528
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-P32ZTHIR
0 in TME stock
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.