+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-PIS85ATPR

Programmable LED; red; SMD; 280mcd; 5VDC; 2x1.25x1.1mm; 120°; 12mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-PIS85ATPR
TME Symbol:
IN-PIS85ATPR

Specification

Manufacturer
Inolux
Type of diode
programmable LED
LED colour
red
Mounting
SMD
Case - mm
0805
Luminosity
280mcd
Operating voltage
5V DC
Dimensions
2x1.25x1.1mm
Viewing angle
120°
LED current
12mA
Wavelength
615...630nm
LED lens
transparent
Front
flat
Operating temperature
-30...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-PIS85ATPR
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.