+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-S124BRB

LED; blue; SMD; 715mcd; 3.3÷3.9VDC; 3.2x1.6x1.85mm; 20°; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S124BRB
TME Symbol:
IN-S124BRB

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
3216
Luminosity
715mcd
Operating voltage
3.3...3.9V DC
Dimensions
3.2x1.6x1.85mm
Viewing angle
20°
LED current
20mA
Wavelength
470nm
LED lens
transparent
LED version
reverse mount
Front
convex
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S124BRB
0 in TME stock
Net price for quantities from 12000 pcs - 0.11 USDGross price for quantities from 12000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.