+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-S126DSHIR

IR transmitter; 940nm; transparent; 20°; 1.2÷2VDC; SMD; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S126DSHIR
TME Symbol:
IN-S126DSHIR

Specification

Manufacturer
Inolux
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1.2...2V DC
Mounting
SMD
Dimensions
3.2x1.6x2.55mm
LED current
20mA
LED version
angular
Front
convex
radiant intensity
4.8mW/sr
Case - mm
3216
Case - inch
1206
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs Inolux,
*
IN-S126DSHIR
0 in TME stock
Net price for quantities from 12000 pcs - 0.14 USDGross price for quantities from 12000 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.