+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 1210 | |
Operating voltage | 2.2...2.6/3.2...3.6V DC | |
Dimensions | 3.2x2.7x1.1mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 522nm, 622nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of red colour | 140mcd | |
Luminosity of green colour | 560mcd | |
Power | 75mW | |
Front | flat | |
Operating temperature | -30...85°C |