+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | amber | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 28.5mcd | |
Operating voltage | 2...2.4V DC | |
Dimensions | 1x0.3x0.55mm | |
Viewing angle | 145° | |
LED current | 5mA | |
Wavelength | 605nm | |
LED lens | transparent | |
LED version | angular | |
Front | flat | |
Operating temperature | -40...85°C |