+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-S63BTY

LED; yellow; SMD; 0603; 100mcd; 2÷2.6VDC; 1.6x0.8x0.55mm; 120°; 20mA

NEW

Manufacturer: Inolux

Manufacturer part number:
IN-S63BTY
TME Symbol:
IN-S63BTY

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
100mcd
Operating voltage
2...2.6V DC
Dimensions
1.6x0.8x0.55mm
Viewing angle
120°
LED current
20mA
Wavelength
591nm
LED lens
transparent
Front
flat
Operating temperature
-30...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S63BTY
0 in TME stock
Net price for quantities from 1 pcs - 0.05 USDGross price for quantities from 1 pcs - 0.05 USD
Net price for quantities from 10 pcs - 0.05 USDGross price for quantities from 10 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.