+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | IR transmitter | |
LED diameter | 0.7mm | |
Wavelength | 940nm | |
Viewing angle | 60° | |
Operating voltage | 1...1.7V DC | |
Wavelength of peak sensitivity | 940nm | |
Mounting | SMD | |
Dimensions | 1.6x0.8x0.95mm | |
LED current | 20mA | |
Front | convex | |
radiant intensity | 10mW/sr | |
Maximum power | 120mW | |
Case - mm | 1608 | |
Case - inch | 0603 |