+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Inolux | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 1.8...2.4/2.8...3.6V DC | |
Dimensions | 1.6x1.55x0.55mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 468nm, 522nm, 622nm | |
LED lens | transparent | |
Luminosity of red colour | 450mcd | |
Luminosity of blue colour | 230mcd | |
Luminosity of green colour | 1.15cd | |
Power | 90mW | |
Front | convex | |
Operating temperature | -30...85°C |