+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-S85CS5B

LED; blue; SMD; 0805; 40mcd; 2.6÷3VDC; 2.1x0.6x1mm; 120°; 5mA; 90mW


Manufacturer: Inolux

Manufacturer part number:
IN-S85CS5B
TME Symbol:
IN-S85CS5B

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Luminosity
40mcd
Operating voltage
2.6...3V DC
Dimensions
2.1x0.6x1mm
Viewing angle
120°
LED current
5mA
Wavelength
470nm
LED lens
transparent
LED version
angular
Power
90mW
Front
flat
Operating temperature
-30...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S85CS5B
4087 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs