+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN-S85CS5R

LED; red; SMD; 0805; 35mcd; 1.8÷2.4VDC; 2.1x1x0.6mm; 120°; 5mA; 75mW


Manufacturer: Inolux

Manufacturer part number:
IN-S85CS5R
TME Symbol:
IN-S85CS5R

Specification

Manufacturer
Inolux
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
35mcd
Operating voltage
1.8...2.4V DC
Dimensions
2.1x1x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
624nm
LED lens
transparent
LED version
angular
Power
75mW
Front
convex
Operating temperature
-30...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs Inolux,
*
IN-S85CS5R
5869 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
Net price for quantities from 15000 pcs - 0.05 USDGross price for quantities from 15000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs