+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN18012W

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷35VDC; M18; IP65; 150mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN18012W
TME Symbol:
IN18012W

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...150°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
91mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN18012W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 260.66 USDGross price for quantities from 1 pcs - 260.66 USD