+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP / NO | |
Range | 8mm | |
Switch housing | M18 | |
Connection | cables | |
Lead length | 10m | |
IP rating | IP50 | |
Max. operating current | 150mA | |
Operating temperature | 0...180°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 400Hz | |
Overall length | 77mm | |
Thread length | 60mm |