+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN300152

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷35VDC; M30; 10m; IP65

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN300152
TME Symbol:
IN300152

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
cables
Lead length
10m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
79mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight540 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN300152
Product withdrawn from the offer
Use the specification table below to search for similar products