+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN300182

Sensor: inductive; OUT: PNP / NO; 14mm; 10÷30VDC; M30; 5m; IP69K


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN300182
TME Symbol:
IN300182

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
14mm
Switch housing
M30
Connection
cables
Lead length
5m
IP rating
IP69K
Max. operating current
200mA
Operating temperature
-25...120°C
Kind of forehead
non-embedded
Body material
PTFE
Switching frequency max
100Hz
Overall length
106mm
Thread length
68mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight430 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN300182
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 230.06 USDGross price for quantities from 1 pcs - 230.06 USD