+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IN306051

Sensor: inductive; 13mm; M30; Connection: M12,cables; 5m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN306051
TME Symbol:
IN306051

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
13mm
Switch housing
M30
Connection
cables, M12
Lead length
5m
IP rating
IP50
Operating temperature
0...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
79mm
Thread length
60mm
Gross weight290 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN306051
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 352.91 USDGross price for quantities from 1 pcs - 352.91 USD