+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Range | 25mm | |
Switch housing | M50 | |
Connection | Lemosa terminal | |
IP rating | IP50 | |
Operating temperature | 0...230°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 150Hz | |
Overall length | 77mm |