+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | PNP | |
Range | 140mm | |
Switch housing | Ø200 | |
Connection | M12 male | |
IP rating | IP67 | |
Max. operating current | 0.4A | |
Operating temperature | -25...75°C | |
Kind of forehead | non-embedded | |
Body material | aluminium, PTB | |
Switching frequency max | 20Hz | |
Overall length | 60mm | |
Additional functions | LED status indicator |