+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA103KP

IC: instrumentation amplifier; 6MHz; Ch: 1; ±9÷25VDC; DIP16; 30uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA103KP
TME Symbol:
INA103KP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
6MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 9...25V DC
Case
DIP16
Operating temperature
0...70°C
Slew rate
15V/μs
Integrated circuit features
low noise
Input offset voltage
30µV
Kind of package
tube
Manufacturer standard package
25pcs.
Gross weight1.01 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA103KP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 5 pcs - 12.52 USDGross price for quantities from 5 pcs - 12.52 USD
Packaging method by the manufacturer:Tube = 25 pcs