+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA103KU

IC: instrumentation amplifier; 6MHz; Ch: 1; ±9÷25VDC; SO16; 30uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA103KU
TME Symbol:
INA103KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
6MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 9...25V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
15V/μs
Input offset voltage
30µV
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.436 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA103KU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.87 USDGross price for quantities from 1 pcs - 15.87 USD
Net price for quantities from 5 pcs - 14.48 USDGross price for quantities from 5 pcs - 14.48 USD
Net price for quantities from 10 pcs - 14.20 USDGross price for quantities from 10 pcs - 14.20 USD