+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 500kHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 5...18V DC/10...36V DC | |
Case | DIP8 | |
Operating temperature | -40...85°C | |
Slew rate | 3V/μs | |
Integrated circuit features | precision | |
Gain | 10V/V | |
Input offset voltage | 50µV | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |