+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 2.5MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 6...18V DC | |
Case | SO16 | |
Operating temperature | 0...70°C | |
Slew rate | 17V/μs | |
Kind of package | tube | |
Manufacturer standard package | 40pcs. |