+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA111AU

IC: instrumentation amplifier; 2MHz; Ch: 1; ±6÷18VDC; SO16; 200uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA111AU
TME Symbol:
INA111AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 6...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
17V/μs
Input offset voltage
0.2mV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight0.426 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA111AU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 20.08 USD
Net price for quantities from 3 pcs - 18.63 USDGross price for quantities from 3 pcs - 18.63 USD
Net price for quantities from 5 pcs - 17.73 USDGross price for quantities from 5 pcs - 17.73 USD
Net price for quantities from 10 pcs - 16.47 USDGross price for quantities from 10 pcs - 16.47 USD
Net price for quantities from 25 pcs - 15.56 USDGross price for quantities from 25 pcs - 15.56 USD
Net price for quantities from 40 pcs - 15.15 USDGross price for quantities from 40 pcs - 15.15 USD
Net price for quantities from 280 pcs - 14.24 USDGross price for quantities from 280 pcs - 14.24 USD
Packaging method by the manufacturer:Tube = 40 pcs