+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA116PA

IC: instrumentation amplifier; 800kHz; Ch: 1; ±4.5÷18VDC; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA116PA
TME Symbol:
INA116PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP16
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Input offset voltage
0.5mV
Kind of package
tube
Manufacturer standard package
25pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA116PA
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.64 USDGross price for quantities from 1 pcs - 31.64 USD
Net price for quantities from 10 pcs - 28.23 USDGross price for quantities from 10 pcs - 28.23 USD
Net price for quantities from 25 pcs - 27.03 USDGross price for quantities from 25 pcs - 27.03 USD
Packaging method by the manufacturer:Tube = 25 pcs