+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA116UA

IC: instrumentation amplifier; 800kHz; Ch: 1; ±4.5÷18VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA116UA
TME Symbol:
INA116UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Input offset voltage
0.5mV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight3.244 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA116UA
0 in TME stock
No. of pieces (Multiple of: 80)
Minimum order quantity: 80.
Multiple of: 80.
Net price for quantities from 80 pcs - 24.60 USDGross price for quantities from 80 pcs - 24.60 USD