+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA117KU

IC: differential amplifier; 200kHz; Ch: 1; ±5÷18VDC; SO8; 1V/V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA117KU
TME Symbol:
INA117KU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
200kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.6V/μs
Integrated circuit features
differential
Gain
1V/V
Input offset voltage
0.6mV
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA117KU
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 3 pcs - 7.89 USDGross price for quantities from 3 pcs - 7.89 USD
Net price for quantities from 10 pcs - 7.01 USDGross price for quantities from 10 pcs - 7.01 USD
Net price for quantities from 25 pcs - 6.73 USDGross price for quantities from 25 pcs - 6.73 USD
Packaging method by the manufacturer:Tube = 75 pcs