+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA118P

IC: instrumentation amplifier; 800kHz; Ch: 1; ±2.25÷18VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA118P
TME Symbol:
INA118P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 2.25...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.9V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
tube
Manufacturer standard package
50pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.475 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA118P
216 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 10 pcs - 19.89 USDGross price for quantities from 10 pcs - 19.89 USD
Net price for quantities from 50 pcs - 17.99 USDGross price for quantities from 50 pcs - 17.99 USD
Packaging method by the manufacturer:Tube = 50 pcs