+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA118U

IC: instrumentation amplifier; 800kHz; Ch: 1; ±2.25÷18VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA118U
TME Symbol:
INA118U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.9V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
tube
Input bias current
10nA
Input offset current
10nA
Manufacturer standard package
75pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA118U
377 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
Net price for quantities from 5 pcs - 17.19 USDGross price for quantities from 5 pcs - 17.19 USD
Net price for quantities from 10 pcs - 16.58 USDGross price for quantities from 10 pcs - 16.58 USD
Net price for quantities from 25 pcs - 15.89 USDGross price for quantities from 25 pcs - 15.89 USD
Net price for quantities from 75 pcs - 15.26 USDGross price for quantities from 75 pcs - 15.26 USD
Packaging method by the manufacturer:
Tube = 75 pcs