+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA125PA

IC: instrumentation amplifier; 150kHz; Ch: 1; DIP16; 4V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA125PA
TME Symbol:
INA125PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
150kHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
DIP16
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
precision
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
25pcs.
Gain
  • 4V/V
  • 10kV/V
Gross weight1.055 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA125PA
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.57 USDGross price for quantities from 10 pcs - 8.57 USD
Net price for quantities from 25 pcs - 7.74 USDGross price for quantities from 25 pcs - 7.74 USD
Net price for quantities from 50 pcs - 7.31 USDGross price for quantities from 50 pcs - 7.31 USD
Net price for quantities from 250 pcs - 6.77 USDGross price for quantities from 250 pcs - 6.77 USD
Packaging method by the manufacturer:Tube = 25 pcs