+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA125UA

IC: instrumentation amplifier; 150kHz; Ch: 1; SO16; 4V/V,10kV/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA125UA
TME Symbol:
INA125UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
150kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
precision
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 4V/V
  • 10kV/V
Gross weight0.16 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA125UA
287 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 5.95 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 25 pcs - 4.93 USDGross price for quantities from 25 pcs - 4.93 USD
Net price for quantities from 40 pcs - 4.80 USDGross price for quantities from 40 pcs - 4.80 USD
Net price for quantities from 120 pcs - 4.56 USDGross price for quantities from 120 pcs - 4.56 USD
Packaging method by the manufacturer:Tube = 40 pcs