+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 200kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...18V DC/2.7...36V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.4V/μs | |
Input offset voltage | 0.15mV | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |