+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA128U/2K5

IC: instrumentation amplifier; 1.3MHz; Ch: 1; SO8; 1V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA128U/2K5
TME Symbol:
INA128U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1.3MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA128U/2K5
0 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 10 pcs - 12.34 USDGross price for quantities from 10 pcs - 12.34 USD
Net price for quantities from 25 pcs - 11.81 USDGross price for quantities from 25 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)