+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA138QPWRQ1

IC: instrumentation amplifier; 32÷800kHz; Ch: 1; 2.7÷36VDC; TSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA138QPWRQ1
TME Symbol:
INA138QPWRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
32...800kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...36V DC
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
0.2mV
Kind of package
reel, tape
Application
automotive industry
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
2000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA138QPWRQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.