+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA141U

IC: instrumentation amplifier; 1MHz; Ch: 1; ±2.25÷18VDC; SO8; 20uV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA141U
TME Symbol:
INA141U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
precision
Input offset voltage
20µV
Kind of package
tube
Manufacturer standard package
75pcs.
Gain
  • 10V/V
  • 100V/V
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA141U
125 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 3 pcs - 15.52 USDGross price for quantities from 3 pcs - 15.52 USD
Net price for quantities from 10 pcs - 14.12 USDGross price for quantities from 10 pcs - 14.12 USD
Net price for quantities from 25 pcs - 13.31 USDGross price for quantities from 25 pcs - 13.31 USD
Net price for quantities from 50 pcs - 12.72 USDGross price for quantities from 50 pcs - 12.72 USD
Net price for quantities from 75 pcs - 12.37 USDGross price for quantities from 75 pcs - 12.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 75 pcs