+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA143U

IC: differential amplifier; 150kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA143U
TME Symbol:
INA143U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
150kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5V/μs
Input offset voltage
0.25mV
Kind of package
tube
Manufacturer standard package
75pcs.
Integrated circuit features
  • high speed
  • precision
Gain
  • 100mV/V
  • 10V/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA143U
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.20 USDGross price for quantities from 25 pcs - 3.20 USD
Net price for quantities from 75 pcs - 2.88 USDGross price for quantities from 75 pcs - 2.88 USD