+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA155U/2K5

IC: instrumentation amplifier; 550kHz; Ch: 1; 2.7÷5.5VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA155U/2K5
TME Symbol:
INA155U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
550kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
6.5V/μs
Input offset voltage
0.2mV
Kind of package
reel, tape
Application
for audio application development
Manufacturer standard package
2500pcs.
Integrated circuit features
  • programmable gain
  • rail-to-rail output
Gain
  • 10V/V
  • 50V/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA155U/2K5
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 2.62 USDGross price for quantities from 2500 pcs - 2.62 USD