+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA157U

IC: differential amplifier; 3MHz; Ch: 1; ±4÷18VDC; SO8; 500uV; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA157U
TME Symbol:
INA157U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
14V/μs
Input offset voltage
0.5mV
Kind of package
tube
Manufacturer standard package
75pcs.
Integrated circuit features
  • high speed
  • precision
Gain
  • 500mV/V
  • 2V/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA157U
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 75 pcs - 2.89 USDGross price for quantities from 75 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.