+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 3MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4...18V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 14V/μs | |
Input offset voltage | 1mV | |
Kind of package | tube | |
Manufacturer standard package | 75pcs. |