+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 1.5MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | 1.8...5.5V DC | |
Case | VSSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 15V/μs | |
Integrated circuit features | precision | |
Gain | 200mV/V | |
Input offset voltage | 0.1mV | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |