+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 450kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...18V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 15V/μs | |
Gain | 2kV/V | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |