+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 35kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 1.7...5.5V DC | |
Case | SC70-6 | |
Operating temperature | -40...125°C | |
Slew rate | 0.3V/μs | |
Gain | 100V/V | |
Input offset voltage | 15µV | |
Kind of package | reel, tape | |
Input bias current | 0.5nA | |
Input offset current | 70pA | |
Kind of integrated circuit | bidirectional, current sense | |
Manufacturer standard package | 3000pcs. |