+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | instrumentation amplifier | |
Bandwidth | 500kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 2.7...18V DC | |
Case | SOT23-5 | |
Operating temperature | -40...125°C | |
Slew rate | 1V/μs | |
Integrated circuit features | ±1% accuracy | |
Gain | 20V/V | |
Input offset voltage | 0.5mV | |
Kind of package | reel, tape | |
Input bias current | 8µA | |
Application | automotive industry | |
Kind of integrated circuit | current sense | |
Manufacturer standard package | 3000pcs. |