+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA201AIDGKT

IC: instrumentation amplifier; 300kHz; Ch: 1; 2.7÷18VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA201AIDGKT
TME Symbol:
INA201AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
1V/μs
Gain
50V/V
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
9µA
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA201AIDGKT
0 in TME stock
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
Net price for quantities from 250 pcs - 3.05 USDGross price for quantities from 250 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)