+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 300kHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...18V DC/2.7...36V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 0.1V/μs | |
Integrated circuit features | differential | |
Gain | 1V/V | |
Input offset voltage | 0.25mV | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |