+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA2132U/2K5

IC: differential amplifier; 300kHz; Ch: 2; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA2132U/2K5
TME Symbol:
INA2132U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
300kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
0.1V/μs
Integrated circuit features
differential
Gain
1V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA2132U/2K5
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 25 pcs - 5.83 USDGross price for quantities from 25 pcs - 5.83 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 250 pcs - 4.97 USDGross price for quantities from 250 pcs - 4.97 USD
Net price for quantities from 500 pcs - 4.64 USDGross price for quantities from 500 pcs - 4.64 USD
Net price for quantities from 1000 pcs - 4.46 USDGross price for quantities from 1000 pcs - 4.46 USD
Net price for quantities from 2500 pcs - 4.25 USDGross price for quantities from 2500 pcs - 4.25 USD
No. of pieces (Multiplicity: 1)