+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA217AIDWR

IC: instrumentation amplifier; 0.8÷3.4MHz; Ch: 1; ±4÷18VDC; SO16-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA217AIDWR
TME Symbol:
INA217AIDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
0.8...3.4MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO16-W
Operating temperature
-40...125°C
Slew rate
15V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Kind of integrated circuit
current sense
Manufacturer standard package
2000pcs.
Gross weight0.51 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA217AIDWR
794 in TME stock
Net price for quantities from 1 pcs - 6.69 USDGross price for quantities from 1 pcs - 6.69 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 25 pcs - 4.76 USDGross price for quantities from 25 pcs - 4.76 USD
Net price for quantities from 100 pcs - 4.34 USDGross price for quantities from 100 pcs - 4.34 USD
Net price for quantities from 250 pcs - 4.16 USDGross price for quantities from 250 pcs - 4.16 USD
Net price for quantities from 2000 pcs - 3.90 USDGross price for quantities from 2000 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)