+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA219AIDCNT

IC: instrumentation amplifier; 3÷5.5VDC; SOT23-8; reel,tape; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA219AIDCNT
TME Symbol:
INA219AIDCNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SOT23-8
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Maximum output current
10mA
Input voltage
0...26V
Manufacturer standard package
250pcs.
Integrated circuit features
  • 12bit ADC
  • ±1% accuracy
  • zero-drift
Interface
  • I2C
  • SMBus
Gross weight0.068 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA219AIDCNT
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Packaging method by the manufacturer:
Reel = 250 pcs