+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA220AIDGST

IC: instrumentation amplifier; 3÷5.5VDC; VSSOP10; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA220AIDGST
TME Symbol:
INA220AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Manufacturer standard package
250pcs.
Integrated circuit features
  • 12bit ADC
  • ±1% accuracy
Gain
  • 125mV/V
  • 250mV/V
  • 500mV/V
  • 1V/V
Interface
  • I2C
  • SMBus
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA220AIDGST
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 250 pcs - 2.12 USDGross price for quantities from 250 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)