+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

INA226AIDGST

IC: instrumentation amplifier; 2.7÷5.5VDC; VSSOP10; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA226AIDGST
TME Symbol:
INA226AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Integrated circuit features
16bit ADC
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, high-/low-side
Input voltage
0...36V
Manufacturer standard package
250pcs.
Interface
  • I2C
  • SMBus
Gross weight0.26 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA226AIDGST
500 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 250 pcs - 2.47 USDGross price for quantities from 250 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 250 pcs